Part Details for 0008701031 by Molex
Overview of 0008701031 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008701031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18820CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
281288 In Stock |
|
$0.0297 / $0.1100 | Buy Now |
DISTI #
E02:0323_00025209
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2307 | Europe - 75000 |
|
$0.0261 / $0.0363 | Buy Now |
DISTI #
V72:2272_07459477
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 58711 |
|
$0.0290 / $0.0682 | Buy Now |
DISTI #
V36:1790_07459477
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2239 | Americas - 15000 |
|
$0.0287 / $0.0392 | Buy Now |
DISTI #
MOL08-70-1031
|
Heilind Electronics | SPOX CRIMP REC. 5194T | Americas - 390000 in Stock |
|
$0.0296 / $0.0374 | Buy Now |
DISTI #
80011773
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 5000 Package Multiple: 5000 Date Code: 2307 | Americas - 75000 |
|
$0.0491 | Buy Now |
DISTI #
65100792
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 137 Package Multiple: 1 Date Code: 2242 | Americas - 58711 |
|
$0.0682 | Buy Now |
DISTI #
64025985
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel Min Qty: 15000 Package Multiple: 15000 Date Code: 2239 | Americas - 15000 |
|
$0.0392 | Buy Now |
DISTI #
08-70-1031
|
TTI | Headers & Wire Housings SPOX TERM 18-24G FEM Reel of 5000 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 510000 In Stock |
|
$0.0279 | Buy Now |
DISTI #
MOL08-70-1031
|
Interstate Connecting Components | SPOX CRIMP REC. 5194T | 65000 |
|
$0.0296 / $0.0374 | Buy Now |
Part Details for 0008701031
0008701031 CAD Models
0008701031 Part Data Attributes:
|
0008701031
Molex
Buy Now
Datasheet
|
Compare Parts:
0008701031
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 5195 , 5196 , 5197 , 5198 , 5199 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |