Part Details for 0009481054 by Molex
Results Overview of 0009481054 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0009481054 Information
0009481054 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0009481054
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL09-48-1054
|
Heilind Electronics | KK 156 PCB ASSY RTAN 05 CKTS TIN | Americas - 0 in Stock |
|
$0.7081 / $0.7376 | Buy Now |
US Tariff Estimator: 0009481054 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0009481054
0009481054 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0009481054 Part Data Attributes
|
|
0009481054
Molex
Buy Now
Datasheet
|
Compare Parts:
0009481054
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | POLARIZED | |
| Body Breadth | 0.468 inch | |
| Body Depth | 0.45 inch | |
| Body Length | 0.776 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | BOARD | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | CSA; UL | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 0009481054
This table gives cross-reference parts and alternative options found for 0009481054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009481054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 41815-0553 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | 0009481054 vs 41815-0553 |
| 41815-0581 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 41815-0581 |
| 770220-5 | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 0009481054 vs 770220-5 |
| 41815-0344 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 41815-0344 |
| 26-29-1055 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 26-29-1055 |
| 09-52-1051 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 09-52-1051 |
| 09-86-3054 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 09-86-3054 |
| 41815-0131 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 41815-0131 |
| 09-48-2055 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 09-48-2055 |
| 09-48-1053 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0009481054 vs 09-48-1053 |
0009481054 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 0009481054 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 0009481054 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. Consult with Molex or a qualified engineer to ensure the connector is properly sealed and protected for the specific application.
-
The 0009481054 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
-
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may compromise the connector's performance, reliability, and safety. Always follow the recommended wire gauge specifications to ensure optimal performance.