-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0009652048 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009652048
|
Avnet Americas | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, KK 396 5273 Series - Bulk (Alt: 0009652048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25784 |
|
$0.1153 | Buy Now |
DISTI #
MOL09-65-2048
|
Heilind Electronics | 4CKT 3.96MM WAFER W/LOCK 527304A | Americas - 24183 in Stock |
|
$0.1464 / $0.1850 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MOL09-65-2048
|
Interstate Connecting Components | 4CKT 3.96MM WAFER W/LOCK 527304A | 7255 |
|
$0.1464 / $0.1850 | Buy Now |
DISTI #
000000000000038194
|
Sager | Headers & Wire Housings 4CKT 396MM WAFER WLOCK 527304A Min Qty: 12000 | 0 |
|
$0.1329 / $0.1623 | Buy Now |
DISTI #
0009652048
|
Avnet Asia | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, KK 396 5273 Series (Alt: 0009652048) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0009652048
Molex
Buy Now
Datasheet
|
Compare Parts:
0009652048
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0009652048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009652048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
41661-0405 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0009652048 vs 41661-0405 |
826581-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0009652048 vs 826581-4 |
647260-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0009652048 vs 647260-4 |
26-51-2047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0009652048 vs 26-51-2047 |
26-20-2046 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0009652048 vs 26-20-2046 |
826540-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0009652048 vs 826540-4 |
4-1565035-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0009652048 vs 4-1565035-4 |
280610-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0009652048 vs 280610-4 |
26-60-0041 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0009652048 vs 26-60-0041 |
3102-11-104-19 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0009652048 vs 3102-11-104-19 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 0009652048 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0009652048 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0009652048 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0009652048 connector is designed for use with wire gauges AWG 20-24. Using a larger wire gauge may not provide a reliable connection.