Part Details for 001-0001-L by Laird Connectivity Inc
Overview of 001-0001-L by Laird Connectivity Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 001-0001-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001-0001-L
|
Avnet Americas | Dipole Antenna Linear Vertical 2500MHz 2dBi RP-SMA - Bag (Alt: 001-0001-L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 2 Days Container: Bag | 1300 Factory Stock |
|
$4.9833 / $5.9968 | Buy Now |
|
Onlinecomponents.com | ANTENNA,2.4 GHZ Dipole RoHS: Compliant |
100 In Stock 1300 Factory Stock |
|
$5.1800 / $8.3200 | Buy Now |
|
Master Electronics | ANTENNA,2.4 GHZ Dipole RoHS: Compliant |
100 In Stock 1300 Factory Stock |
|
$5.1800 / $8.3200 | Buy Now |