Part Details for 001-0001-L by TE Connectivity
Overview of 001-0001-L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 001-0001-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-001-0001-L-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
66 In Stock |
|
$5.7581 / $10.1500 | Buy Now |
DISTI #
AMP001-0001-L
|
Heilind Electronics | ANTENNA,2.4 GHZ DIPOLE | Americas - 0 in Stock |
|
$5.8182 / $6.4970 | Buy Now |
DISTI #
73592448
|
Verical | Antenna Dipole 2dBi Gain 2500MHz Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$5.1643 / $6.4971 | Buy Now |
DISTI #
001-0001
|
TTI | Antennas 2.4 GHz Dipole Antenna Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$6.4200 / $8.4200 | Buy Now |
DISTI #
AMP001-0001-L
|
Interstate Connecting Components | ANTENNA,2.4 GHZ DIPOLE | 0 |
|
$5.8182 / $6.4970 | Buy Now |
DISTI #
001-0001-L
|
Avnet Abacus | ANTENNA,2.4 GHZ DIPOLE (Alt: 001-0001-L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 001-0001-L
001-0001-L CAD Models
001-0001-L Part Data Attributes
|
001-0001-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
001-0001-L
TE Connectivity
Base Station/Broadcast Transmission Antenna, 2dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO |