Part Details for 001-0028 by TE Connectivity
Overview of 001-0028 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 001-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-001-0028-ND
|
DigiKey | RF ANT 868MHZ WHIP RA SMA CONN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$18.1356 / $25.3600 | Buy Now |
DISTI #
814-001-0028
|
Mouser Electronics | Antennas Antenna, 868MHz Dipole, IP67 RoHS: Compliant | 46 |
|
$18.2700 / $25.2200 | Buy Now |
|
Future Electronics | 863 MHz to 870 MHz Dipole 2 dBi Whip, Right Angle Antenna for RP SMA RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.6700 / $21.7100 | Buy Now |
DISTI #
AMP001-0028
|
Heilind Electronics | ANTENNAS-DIPOLES,, 868 MHZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP001-0028
|
Interstate Connecting Components | ANTENNAS-DIPOLES,, 868 MHZ | 0 |
|
Buy Now |