Part Details for 001-0029 by Antistat
Overview of 001-0029 by Antistat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 001-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2838-001-0029-ND
|
DigiKey | BAG STATIC DISSIPATIVE - 12"X16" Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.2552 | Buy Now |
DISTI #
ATS-001-0029
|
TME | Protection bag, ESD, L: 406mm, W: 305mm, Thk: 75um, 100pcs, pink Min Qty: 1 | 10 |
|
$35.7600 / $44.7000 | Buy Now |