Part Details for 00100024 by Lapp Group
Overview of 00100024 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00100024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596335
|
RS | Cable, Flexible, OLFLEX CLASSIC 100, 20 AWG/4C, 500V, CE | Lapp Group 00100024 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$122.7100 / $134.8500 | RFQ |
DISTI #
CL100-4G0.50
|
TME | Wire, ÖLFLEX® CLASSIC 100, 4G0.5mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 234 |
|
$0.7100 / $1.1800 | Buy Now |