Part Details for 0010085041 by Molex
Overview of 0010085041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010085041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2350-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
156 In Stock |
|
$0.4390 / $0.9600 | Buy Now |
DISTI #
0010085041
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010085041) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$0.3938 | Buy Now |
DISTI #
MOL10-08-5041
|
Heilind Electronics | 5.08mm KK Pol-W W/OVd 5Sn 4Ckt | Americas - 0 in Stock |
|
$0.4031 / $0.4878 | Buy Now |
DISTI #
000000000000234935
|
Sager | Headers & Wire Housings 5.08mm KK Pol-W W/OVd 5Sn 4Ckt Min Qty: 3600 | 0 |
|
$0.3659 / $0.4733 | Buy Now |
DISTI #
0010085041
|
Avnet Asia | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 0010085041) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0010085041
0010085041 CAD Models
0010085041 Part Data Attributes
|
0010085041
Molex
Buy Now
Datasheet
|
Compare Parts:
0010085041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010085041
This table gives cross-reference parts and alternative options found for 0010085041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010085041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
981504-G30 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085041 vs 981504-G30 |
39860-1104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085041 vs 39860-1104 |
39861-0804 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085041 vs 39861-0804 |
39862-1104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085041 vs 39862-1104 |
282823-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0010085041 vs 282823-4 |
827871-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0010085041 vs 827871-4 |
827871-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0010085041 vs 827871-4 |
861504-10A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085041 vs 861504-10A |
861604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085041 vs 861604 |
0010081043 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0010085041 vs 0010081043 |