Part Details for 0010087 by Lapp Group
Overview of 0010087 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0010087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596346
|
RS | Cable, Flexible, OLFLEX CLASSIC 100, 14 AWG/3C, 750V, CE | Lapp Group 0010087 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$279.1500 / $303.4300 | RFQ |
DISTI #
CL100-3G2.5
|
TME | Wire, ÖLFLEX® CLASSIC 100, 3G2.5mm2, unshielded, 450V,750V, Cu Min Qty: 1 | 193 |
|
$1.9700 / $3.2800 | Buy Now |
DISTI #
30P9343
|
Bürklin Elektronik | PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 3 G 2.5 mm², AWG 14, unshielded, gray Min Qty: 1 | 89 |
|
$2.2511 / $2.9050 | Buy Now |
Part Details for 0010087
0010087 CAD Models
0010087 Part Data Attributes
|
0010087
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0010087
Lapp Group
Wire And Cable, 3 Conductor(s), 450V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY, POWER STATIONS | |
Approvals | CE; EAC; EN; IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |