Part Details for 00101234 by Lapp Group
Overview of 00101234 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 00101234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL100-4X0.50
|
TME | Wire, ÖLFLEX® CLASSIC 100, 4x0.5mm2, unshielded, 300V,500V, Cu Min Qty: 5 | 74 |
|
$0.8700 / $1.2800 | Buy Now |
Part Details for 00101234
00101234 CAD Models
00101234 Part Data Attributes
|
00101234
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
00101234
Lapp Group
Wire And Cable, 4 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60227-5 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; EN; IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 5.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |