Part Details for 0011100300100 by ALPS MAYKESTAG GmbH
Overview of 0011100300100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011100300100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.11100300100
|
TME | Drill bit, for metal, Ø: 3mm, L: 190mm, Working part len: 130mm Min Qty: 1 | 0 |
|
$9.4300 / $10.8800 | RFQ |