Part Details for 0011150 by Lapp Group
Overview of 0011150 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0011150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL191-3G2.5
|
TME | Wire, ÖLFLEX® 191, 3G2.5mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 5 | 166 |
|
$2.6700 / $3.8100 | Buy Now |
Part Details for 0011150
0011150 CAD Models
0011150 Part Data Attributes
|
0011150
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0011150
Lapp Group
Wire And Cable, 3 Conductor(s), 600V, Control Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: HEATING AND AIR-CONDITIONING SYSTEMS, MAINLY USED IN DRY, DAMP AND WET INTERIORS, FLAME/OIL RESISTANT, OPERATING TEMPERATURE-MIN: -5 ALSO AVAILABLE | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 8.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 3G2.5 | |
Wire and Cable Name | CONTROL CABLE |