Part Details for 00111520902 by Amphenol Corporation
Overview of 00111520902 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 00111520902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00111520902
|
Avnet Americas | Conn Rectangular RCP 10Signal POS Crimp ST Cable Mount - Bulk (Alt: 00111520902) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3177 / $38.3777 | Buy Now |
DISTI #
523-00111520902
|
Mouser Electronics | Terminal Junction Modules MODULE #20 Waterproof | 20 |
|
$33.9200 / $45.8000 | Buy Now |
DISTI #
00111520902
|
Avnet Americas | Conn Rectangular RCP 10Signal POS Crimp ST Cable Mount - Bulk (Alt: 00111520902) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3177 / $38.3777 | Buy Now |
DISTI #
00111520902
|
Avnet Americas | Conn Rectangular RCP 10Signal POS Crimp ST Cable Mount - Bulk (Alt: 00111520902) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3177 / $38.3777 | Buy Now |
Part Details for 00111520902
00111520902 CAD Models
00111520902 Part Data Attributes
|
00111520902
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00111520902
Amphenol Corporation
Connector Accessory, Junction Block, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | JUNCTION BLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | SILICON ELASTOMER | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C |