Part Details for 00111530802 by Amphenol Corporation
Overview of 00111530802 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 00111530802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-00111530802
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 1 |
|
$100.8800 / $118.2900 | Buy Now |
Part Details for 00111530802
00111530802 CAD Models
00111530802 Part Data Attributes
|
00111530802
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00111530802
Amphenol Corporation
Connector Accessory, Junction Block, Thermoplastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | JUNCTION BLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | SILICON ELASTOMER | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C |