Part Details for 0011184108 by Molex
Overview of 0011184108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13394-ND
|
DigiKey | 60712-8 CONDUCTOR PUNCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$143.8580 / $163.7000 | Buy Now |
DISTI #
0011184108
|
Avnet Americas | Conductor Punch Tool For Mini-Mac Applicators - Bulk (Alt: 0011184108) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$149.2562 / $174.4826 | Buy Now |
DISTI #
MOL11-18-4108
|
Heilind Electronics | 60712-8 CONDUCTOR PUNCH | Americas - 4 in Stock |
|
$154.5735 / $166.8413 | Buy Now |
DISTI #
11-18-4108
|
TTI | Punches & Dies 60712-8 CONDUCTOR PUNCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$142.0600 / $162.0600 | Buy Now |
DISTI #
MOL11-18-4108
|
Interstate Connecting Components | 60712-8 CONDUCTOR PUNCH | 1 |
|
$154.5735 / $166.8413 | Buy Now |