Part Details for 0011184454 by Molex
Overview of 0011184454 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0011184454-ND
|
DigiKey | 60739A-107 PILOT PIN Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.7000 | Buy Now |
DISTI #
0011184454
|
Avnet Americas | 60739A-107 PILOT PFT - Bulk (Alt: 0011184454) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
MOL11-18-4454
|
Heilind Electronics | 60739A-107 PILOT PIN | Americas - 1 in Stock |
|
$148.3016 / $176.2831 | Buy Now |