Part Details for 00111960602 by Amphenol Corporation
Overview of 00111960602 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00111960602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00111960602
|
Avnet Americas | Splice with Inserted Resistors 1W 1 kOhm ±5% - Bulk (Alt: 00111960602) Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9977 / $67.7000 | Buy Now |
DISTI #
523-00111960602
|
Mouser Electronics | Racks & Rack Cabinet Accessories IN LINE JUNCTION WITH RESISTOR RoHS: Compliant | 8 |
|
$58.6700 / $70.5700 | Buy Now |
DISTI #
00111960602
|
Avnet Americas | Splice with Inserted Resistors 1W 1 kOhm ±5% - Bulk (Alt: 00111960602) Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9977 / $67.7000 | Buy Now |