Part Details for 0011241020 by Molex
Overview of 0011241020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011241020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24396-ND
|
DigiKey | 4994-4 COMBINATION ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$198.1720 / $219.4000 | Buy Now |
DISTI #
0011241020
|
Avnet Americas | 4994-4 COMBFTATION ANVIL - Bulk (Alt: 0011241020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$199.0130 / $232.6490 | Buy Now |
DISTI #
MOL11-24-1020
|
Heilind Electronics | 4994-4 COMBINATION ANVIL | Americas - 0 in Stock |
|
$206.1029 / $222.4604 | Buy Now |
Part Details for 0011241020
0011241020 CAD Models
0011241020 Part Data Attributes
|
0011241020
Molex
Buy Now
Datasheet
|
Compare Parts:
0011241020
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |