Part Details for 0011241067 by Molex
Overview of 0011241067 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011241067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5125-ND
|
DigiKey | CUT OFF PLUNGER SPRING 4996-4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$7.9765 / $11.2300 | Buy Now |
DISTI #
0011241067
|
Avnet Americas | 4996-4 CUT OFF PLUNGER SPRFTG - Bulk (Alt: 0011241067) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$8.5410 / $9.9450 | Buy Now |
DISTI #
MOL11-24-1067
|
Heilind Electronics | 4996-4 CUT OFF PLUNGER SPRING ** | Americas - 48 in Stock |
|
$8.7313 / $11.0378 | Buy Now |
DISTI #
11-24-1067
|
TTI | Other Tools CUTOFF PLUNGER SPRNG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$8.7700 / $10.4600 | Buy Now |
DISTI #
0011241067
|
Avnet Americas | 4996-4 CUT OFF PLUNGER SPRFTG - Bulk (Alt: 0011241067) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$8.5410 / $9.9450 | Buy Now |
DISTI #
MX-1124-1067
|
TME | Spring, 63800-0029,MX-63900-4500 Min Qty: 1 | 0 |
|
$8.4000 / $9.0000 | RFQ |
DISTI #
0011241067
|
Avnet Americas | 4996-4 CUT OFF PLUNGER SPRFTG - Bulk (Alt: 0011241067) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$8.5410 / $9.9450 | Buy Now |
DISTI #
MOL11-24-1067
|
Interstate Connecting Components | 4996-4 CUT OFF PLUNGER SPRING ** | 11 |
|
$8.7313 / $11.0378 | Buy Now |