Part Details for 0014567042 by Molex
Overview of 0014567042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014567042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22730-ND
|
DigiKey | CONN RCPT 4POS IDC 22AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1872 In Stock |
|
$0.4758 / $0.9500 | Buy Now |
DISTI #
0014567042
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014567042) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6275 / $0.7561 | Buy Now |
DISTI #
MOL14-56-7042
|
Heilind Electronics | SL IDT OPT G FEMALE 22AWG TIN 4CKT | Americas - 0 in Stock |
|
$0.5069 / $0.6412 | Buy Now |
DISTI #
0014567042
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014567042) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
0014567042
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014567042) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 0014567042
0014567042 CAD Models
0014567042 Part Data Attributes
|
0014567042
Molex
Buy Now
Datasheet
|
Compare Parts:
0014567042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014567042
This table gives cross-reference parts and alternative options found for 0014567042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014567042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-0477 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014567042 vs 502584-0477 |
5025840476 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0014567042 vs 5025840476 |
IL-Y-04S-S15C3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0014567042 vs IL-Y-04S-S15C3 |
72742-202LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0014567042 vs 72742-202LF |
0014601040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014567042 vs 0014601040 |
0014563044 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014567042 vs 0014563044 |
415-83-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0014567042 vs 415-83-212-41-001101 |
5025840471 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0014567042 vs 5025840471 |
766515-1 | HEADER CONNECTOR,HYBRID,RECEPT,0+4 CONTACTS,PIN,R ANGLE PC TAIL TERMINAL,LOCKING | TE Connectivity | 0014567042 vs 766515-1 |
ZH-H-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug | Morethanall Co Ltd | 0014567042 vs ZH-H-04 |