Part Details for 0014567136 by Molex
Overview of 0014567136 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014567136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014567136-ND
|
DigiKey | CONN RCPT 13POS IDC 22AWG GOLD Min Qty: 960 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7976 | Buy Now |
DISTI #
0014567136
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014567136) RoHS: Not Compliant Min Qty: 960 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000000236879
|
Sager | Headers & Wire Housings CGrid SL IDT Opt D 15SAu 13Ckt Min Qty: 960 | 0 |
|
$1.8800 / $2.7600 | Buy Now |