Part Details for 0015045184 by Molex
Overview of 0015045184 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0015045184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19425-ND
|
DigiKey | CONN CLIP INTERIM SNGL ROW 18POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1593 In Stock |
|
$1.1868 / $2.2900 | Buy Now |
DISTI #
0015045184
|
Avnet Americas | Connector Accessories 18 POS Interim Clip Polyester Black Bag - Bulk (Alt: 0015045184) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9115 / $1.4604 | Buy Now |
DISTI #
MOL15-04-5184
|
Heilind Electronics | SL ITMCP DR W/RIBS 18CKT | Americas - 0 in Stock |
|
$0.9472 / $1.2527 | Buy Now |
DISTI #
0015045184
|
Avnet Americas | Connector Accessories 18 POS Interim Clip Polyester Black Bag - Bulk (Alt: 0015045184) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9115 / $1.4604 | Buy Now |