Part Details for 0015286186 by Molex
Overview of 0015286186 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0015286186
0015286186 CAD Models
0015286186 Part Data Attributes
|
0015286186
Molex
Buy Now
Datasheet
|
Compare Parts:
0015286186
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0015286186
This table gives cross-reference parts and alternative options found for 0015286186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015286186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18M42N82C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015286186 vs MMIP18M42N82C1 |
10131318-18221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0015286186 vs 10131318-18221G0LF |
39-31-0182 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0015286186 vs 39-31-0182 |
IPT1-109-01-L-D-RA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0015286186 vs IPT1-109-01-L-D-RA |
PLC18M10820 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015286186 vs PLC18M10820 |
PLCH18M63ST30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0015286186 vs PLCH18M63ST30A1 |
44473-1821 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0015286186 vs 44473-1821 |
10131319-18111G0LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015286186 vs 10131319-18111G0LF |
43270-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0015286186 vs 43270-1835 |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0015286186 vs PLC18M9200C1 |