Part Details for 0015812 by Lapp Group
Overview of 0015812 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0015812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596413
|
RS | OLFLEX 150 CY Flex Control Cable, 16Awg/12c, PVC, Gray | Lapp Group 0015812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$919.4500 | RFQ |
DISTI #
OL150CY-12G1.5
|
TME | Wire, H05VVC4V5-K,ÖLFLEX® 150CY, 12G1.5mm2, PVC, grey, 300V,500V Min Qty: 1 | 0 |
|
$9.7900 / $16.3200 | RFQ |
Part Details for 0015812
0015812 CAD Models
0015812 Part Data Attributes
|
0015812
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0015812
Lapp Group
Wire And Cable, 12 Conductor(s), 600V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; CSA; EAC; ECOLAB; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 17.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |