Part Details for 0015910040 by Molex
Overview of 0015910040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015910040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22740-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19117 In Stock |
|
$0.1858 / $0.4400 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2426 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15-91-0040
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-91-0040 | Americas - 0 in Stock |
|
$0.1849 / $0.2034 | Buy Now |
DISTI #
15-91-0040
|
TTI | Headers & Wire Housings 4 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 7940 In Stock |
|
$0.1970 / $0.3840 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2426 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2426 | Buy Now |
Part Details for 0015910040
0015910040 CAD Models
0015910040 Part Data Attributes
|
0015910040
Molex
Buy Now
Datasheet
|
Compare Parts:
0015910040
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015910040
This table gives cross-reference parts and alternative options found for 0015910040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015910040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71308-5504 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0015910040 vs 71308-5504 |
0879209311 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015910040 vs 0879209311 |