Part Details for 0015912160 by Molex
Overview of 0015912160 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015912160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17454-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3043 In Stock |
|
$0.6835 / $1.4200 | Buy Now |
DISTI #
0015912160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015912160) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7605 / $0.9163 | Buy Now |
DISTI #
MOL15-91-2160
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-91-2160 2X8 TIN ST SMT BRK HDR | Americas - 0 in Stock |
|
$0.6044 / $0.6134 | Buy Now |
DISTI #
15-91-2160
|
TTI | Headers & Wire Housings SMT BRKWY HEADER 16 PIN TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tube |
Americas - 3261 In Stock |
|
$0.6900 / $1.0000 | Buy Now |
DISTI #
0015912160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015912160) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7605 / $0.9163 | Buy Now |
DISTI #
0015912160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015912160) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7605 / $0.9163 | Buy Now |
Part Details for 0015912160
0015912160 CAD Models
0015912160 Part Data Attributes
|
0015912160
Molex
Buy Now
Datasheet
|
Compare Parts:
0015912160
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015912160
This table gives cross-reference parts and alternative options found for 0015912160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015912160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-108-01-F-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015912160 vs HTST-108-01-F-DV-P |
HTST-108-01-S-DV-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015912160 vs HTST-108-01-S-DV-TR |
87920-9165 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0015912160 vs 87920-9165 |
HTSS-108-01-S-DV-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015912160 vs HTSS-108-01-S-DV-TR |
0015916164 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015912160 vs 0015916164 |
HTST-108-01-L-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015912160 vs HTST-108-01-L-DV-P |
0015910168 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015912160 vs 0015910168 |