Part Details for 0016020104 by Molex
Overview of 0016020104 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016020104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2564-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
133170 In Stock |
|
$0.1401 / $0.3200 | Buy Now |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 44776 |
|
$0.0980 | Buy Now |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL16-02-0104
|
Heilind Electronics | SL TERM CRP F BOX 30 SAU 22-24 | Americas - 27330 in Stock |
|
$0.0934 / $0.1181 | Buy Now |
DISTI #
16-02-0104
|
TTI | Headers & Wire Housings 22-24 TERMINAL BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 40642 In Stock |
|
$0.0920 / $0.1100 | Buy Now |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 44776 |
|
$0.0980 | Buy Now |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 44776 |
|
$0.0980 | Buy Now |
DISTI #
0016020104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL16-02-0104
|
Interstate Connecting Components | SL TERM CRP F BOX 30 SAU 22-24 | 4555 |
|
$0.0934 / $0.1181 | Buy Now |
Part Details for 0016020104
0016020104 CAD Models
0016020104 Part Data Attributes
|
0016020104
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020104
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | SL CRIMP HOUSING 70066 , 70450, 73099 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |