Part Details for 0016021112 by Molex
Overview of 0016021112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016021112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2571CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
124300 In Stock |
|
$0.0591 / $0.2100 | Buy Now |
DISTI #
MOL16-02-1112
|
Heilind Electronics | SL TERM CRP HIFRC F TIN 24-30 REEL | Americas - 0 in Stock |
|
$0.0575 / $0.0643 | Buy Now |
DISTI #
16-02-1112
|
TTI | Headers & Wire Housings FEMALE CRIMP TERM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 0016021112
0016021112 CAD Models
0016021112 Part Data Attributes
|
0016021112
Molex
Buy Now
|
Compare Parts:
0016021112
Molex
|
Samacsys Manufacturer | Molex |