Part Details for 0018D0811-0 by TE Connectivity
Overview of 0018D0811-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0018D0811-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0018D0811-0-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9669 | Buy Now |
DISTI #
RYC0018D0811-0
|
Heilind Electronics | 0018D0811-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100 Ohm AWG 16 Radio Frequency 19 Strand RoHS: Compliant |
505 In Stock |
|
$6.0900 / $10.5600 | Buy Now |
DISTI #
RYC0018D0811-0
|
Interstate Connecting Components | 0018D0811-0 | 0 |
|
Buy Now | |
|
Master Electronics | 100 Ohm AWG 16 Radio Frequency 19 Strand RoHS: Compliant |
505 In Stock |
|
$6.0900 / $10.5600 | Buy Now |
Part Details for 0018D0811-0
0018D0811-0 CAD Models
0018D0811-0 Part Data Attributes
|
0018D0811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0018D0811-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 18AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 6.88 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.019 Ω | |
Shielding | YES | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |