Part Details for 0019092018 by Molex
Overview of 0019092018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019092018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019092018-ND
|
DigiKey | CONN PLUG HSG 1POS .093 PNL MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
397 In Stock |
|
$0.2085 / $0.4800 | Buy Now |
DISTI #
0019092018
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 0019092018) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 | Buy Now |
DISTI #
55H2676
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 55H2676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 8390 Partner Stock |
|
$0.1930 / $0.3080 | Buy Now |
DISTI #
MOL19-09-2018
|
Heilind Electronics | 1CKT 2.36MM PLUG HOUSING 31911P | Americas - 0 in Stock |
|
$0.1018 / $0.1069 | Buy Now |
DISTI #
19-09-2018
|
TTI | Pin & Socket Connectors 2.36MM PLUG HOUSE 1 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0930 / $0.1000 | Buy Now |
DISTI #
0019092018
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 0019092018) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 | Buy Now |
DISTI #
55H2676
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 55H2676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 8390 Partner Stock |
|
$0.1930 / $0.3080 | Buy Now |
DISTI #
0019092018
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 0019092018) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 | Buy Now |
DISTI #
55H2676
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 55H2676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 8390 Partner Stock |
|
$0.1930 / $0.3080 | Buy Now |
Part Details for 0019092018
0019092018 CAD Models
0019092018 Part Data Attributes
|
0019092018
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092018
Molex
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0019092018
This table gives cross-reference parts and alternative options found for 0019092018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0019092018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLP-01V | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0019092018 vs VLP-01V |