Part Details for 001927-000 by TE Connectivity
Overview of 001927-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 001927-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001927-000
|
Avnet Americas | Cable Coaxial 1000V Tin Plated Copper Yellow/Green - Bulk (Alt: 001927-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6681 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
RYC2021E0301-0
|
Heilind Electronics | 001927-000 | Americas - 0 in Stock |
|
$3.5286 | Buy Now |
|
Onlinecomponents.com | 2021E0301-0 RoHS: Compliant | 0 |
|
$3.0400 / $8.9300 | Buy Now |
DISTI #
RYC2021E0301-0
|
Interstate Connecting Components | 001927-000 | 0 |
|
$3.5286 | Buy Now |
|
Master Electronics | 2021E0301-0 RoHS: Compliant | 0 |
|
$3.0400 / $8.9300 | Buy Now |
Part Details for 001927-000
001927-000 CAD Models
001927-000 Part Data Attributes
|
001927-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
001927-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 7.49 mm | |
Length | 1000 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1500 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |