Part Details for 001A0050N050L0024J by KORATECH
Overview of 001A0050N050L0024J by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 001A0050N050L0024J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-001A0050N050L0024JTB-ND
|
DigiKey | 50N*50mm*1.25P*P6 Koraflex FFC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1580 In Stock |
|
$1.9000 / $20.0000 | Buy Now |