There are no models available for this part yet.
Overview of 00218-315-3 by MISC. INDUSTRIAL CONNECTORS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700218TA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 00218-315-3 by MISC. INDUSTRIAL CONNECTORS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 13 |
|
Buy Now |