Part Details for 0021901 by Lapp Group
Overview of 0021901 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0021901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL-RB-210-4X0.75
|
TME | Wire, ÖLFLEX® ROBUST 210, 4x0.75mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 238 |
|
$1.5300 / $2.5500 | Buy Now |
Part Details for 0021901
0021901 CAD Models
0021901 Part Data Attributes
|
0021901
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0021901
Lapp Group
Wire And Cable, 4 Conductor(s), 500V, Flexible Cord And Fixture Wire, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MACHINE TOOL, MEDICAL, LAUNDRIES, EQUIPMENT, CHEMICAL | |
Approvals | CE, VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 6.3 mm | |
Insulator Material | PP | |
Jacket Material | TPE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |