Part Details for 0022012041 by Molex
Overview of 0022012041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07465133
|
Arrow Electronics | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 | Americas - 13943 |
|
$0.0838 / $0.1485 | Buy Now |
DISTI #
WM1577-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31697 In Stock |
|
$0.1160 / $0.2700 | Buy Now |
DISTI #
60893223
|
Verical | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 35 Package Multiple: 1 Date Code: 2152 | Americas - 13943 |
|
$0.1485 | Buy Now |
DISTI #
0022012041
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012041) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1278 | Buy Now |
DISTI #
MOL22-01-2041
|
Heilind Electronics | 100 KK TERM O/LRAMP WO/POR 4C T | Americas - 17403 in Stock |
|
$0.1072 / $0.1355 | Buy Now |
DISTI #
22-01-2041
|
TTI | Headers & Wire Housings 4 CKT TERM HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 47 Package Multiple: 1 Container: Bulk |
Americas - 19835 In Stock |
|
$0.0870 / $0.1070 | Buy Now |
DISTI #
MOL22-01-2041
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL22-01-2041 | 3951 |
|
$0.1072 / $0.1355 | Buy Now |
DISTI #
0022012041
|
Avnet Asia | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0022012041) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022012041
0022012041 CAD Models
0022012041 Part Data Attributes
|
0022012041
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012041
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |