Part Details for 0022012097 by Molex
Overview of 0022012097 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022012097-ND
|
DigiKey | CONN RCPT HSG 9POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
20109 In Stock |
|
$0.2304 / $0.5500 | Buy Now |
DISTI #
MOL22-01-2097
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP NYLON 9CKT | Americas - 0 in Stock |
|
$0.2046 / $0.2149 | Buy Now |
DISTI #
22-01-2097
|
TTI | Headers & Wire Housings HSG 9P WITH LKG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 1625 In Stock |
|
$0.2020 / $0.4850 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0022012097
0022012097 CAD Models
0022012097 Part Data Attributes
|
0022012097
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012097
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |