There are no models available for this part yet.
Overview of 0022041141 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022041141 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0022041141-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 8000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2195 | Buy Now | |
DISTI #
0022041141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041141) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000000242298
|
Sager | Headers & Wire Housings 14CKT WAFER ASSY W/LOCK 504514A Min Qty: 8000 | 0 |
|
$1.2600 | Buy Now |
CAD Models for 0022041141 by Molex
Part Data Attributes for 0022041141 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|