-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2702-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17811 In Stock |
|
$0.3015 / $0.7100 | Buy Now |
DISTI #
0022112042
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 0022112042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14037 |
|
$0.2634 / $0.3079 | Buy Now |
DISTI #
MOL22-11-2042
|
Heilind Electronics | KK 100 HDR FRLK VERT 04 CKT G LD | Americas - 19779 in Stock8550 On Order |
|
$0.2769 / $0.3500 | Buy Now |
DISTI #
22-11-2042
|
TTI | Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 97454 In Stock |
|
$0.2660 / $0.3270 | Buy Now |
DISTI #
0022112042
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 0022112042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 446211400 Factory Stock |
|
$0.5024 / $0.7048 | Buy Now |
DISTI #
0022112042
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 0022112042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14037 |
|
$0.2634 / $0.3079 | Buy Now |
DISTI #
0022112042
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 0022112042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 446211400 Factory Stock |
|
$0.5024 / $0.7048 | Buy Now |
DISTI #
MOL22-11-2042
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 04 CKT G LD | 32961425 On Order |
|
$0.2769 / $0.3500 | Buy Now |
DISTI #
000000000000038793
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 04 Ckt Gold Min Qty: 1 | 20533 |
|
$0.2559 / $0.3373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022112042
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022112042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316065-4 | 2.54 PIN HEADER ASSY 4P | TE Connectivity | 0022112042 vs 316065-4 |
42375-3801 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112042 vs 42375-3801 |
0705459038 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112042 vs 0705459038 |
22-23-2047 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112042 vs 22-23-2047 |
0879370406 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0022112042 vs 0879370406 |
50-36-1696 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112042 vs 50-36-1696 |
HTSW-104-08-F-S-LC | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0022112042 vs HTSW-104-08-F-S-LC |