Part Details for 0022152116 by Molex
Overview of 0022152116 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022152116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022152116-ND
|
DigiKey | CONN RCPT 11POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
0022152116
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152116) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$0.5999 / $0.9194 | Buy Now |
DISTI #
MOL22-15-2116
|
Heilind Electronics | KK 100 PCB ASSY RTAN 11 CKT T N | Americas - 0 in Stock |
|
$0.5667 / $0.8006 | Buy Now |
DISTI #
0022152116
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152116) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$0.5999 / $0.9194 | Buy Now |
DISTI #
0022152116
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152116) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$0.5999 / $0.9194 | Buy Now |
Part Details for 0022152116
0022152116 CAD Models
0022152116 Part Data Attributes
|
0022152116
Molex
Buy Now
Datasheet
|
Compare Parts:
0022152116
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |