Part Details for 0022154134 by Molex
Overview of 0022154134 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022154134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022154134-ND
|
DigiKey | CONN RCPT 13POS 0.1 TIN EDGE MNT Min Qty: 1215 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9950 | Buy Now |
DISTI #
0022154134
|
Avnet Americas | KK 254 PC Board Connector Right Angle 13 Circuits 2.54µm Tin White - Bulk (Alt: 0022154134) RoHS: Compliant Min Qty: 1215 Package Multiple: 1215 Container: Bulk | 0 |
|
$0.7914 | Buy Now |
DISTI #
MOL22-15-4134
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-15-4134 KK 100 PCB Assy RtAn 13 C | Americas - 0 in Stock |
|
$0.7749 / $0.9952 | Buy Now |
DISTI #
000000000005423691
|
Sager | Molex KK 100 PCB Assy RtAn 13 Ckt Tin Min Qty: 1215 | 0 |
|
$0.6395 / $0.9512 | Buy Now |