Part Details for 0022284103 by Molex
Overview of 0022284103 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50016-10-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1070 In Stock |
|
$0.3624 / $0.7900 | Buy Now |
DISTI #
0022284103
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284103) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
MOL22-28-4103
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-28-4103 1X10 .100 15au ST HDR | Americas - 0 in Stock |
|
$0.4017 / $0.4218 | Buy Now |
DISTI #
22-28-4103
|
TTI | Headers & Wire Housings BKWY HDR STR 10P 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 3 Container: Each |
Americas - 23601 In Stock |
|
$0.3720 | Buy Now |
DISTI #
0022284103
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284103) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
0022284103
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284103) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5030 | Buy Now |
Part Details for 0022284103
0022284103 CAD Models
0022284103 Part Data Attributes
|
0022284103
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284103
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284103
This table gives cross-reference parts and alternative options found for 0022284103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4102 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284103 vs 22-28-4102 |
22-28-4101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284103 vs 22-28-4101 |
22-28-4108 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284103 vs 22-28-4108 |
22-28-4106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0022284103 vs 22-28-4106 |
22-28-4105 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284103 vs 22-28-4105 |
22-28-4100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0022284103 vs 22-28-4100 |