Part Details for 0022474023 by Molex
Overview of 0022474023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022474023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022474023-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0022474023
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022474023) RoHS: Compliant Min Qty: 43680 Package Multiple: 5460 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000247032
|
Sager | Headers & Wire Housings KK 100 Hdr Flat Vert Tin 2Ckt | 0 |
|
Buy Now |