Part Details for 0022552041 by Molex
Overview of 0022552041 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022552041-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
7264 In Stock |
|
$0.6705 / $1.5100 | Buy Now |
DISTI #
0022552041
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552041) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
MOL22-55-2041
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR CKT | Americas - 12747 in Stock |
|
$0.5325 / $0.6732 | Buy Now |
DISTI #
22-55-2041
|
TTI | Headers & Wire Housings HSG 4P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 10118 In Stock |
|
$0.5260 / $0.6890 | Buy Now |
DISTI #
MOL22-55-2041
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR CKT | 2974 |
|
$0.5325 / $0.6732 | Buy Now |
DISTI #
000000000000038929
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 2X02 VERS A Min Qty: 1 | 0 |
|
$0.5495 / $0.7493 | Buy Now |
Part Details for 0022552041
0022552041 CAD Models
0022552041 Part Data Attributes
|
0022552041
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552041
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552041
This table gives cross-reference parts and alternative options found for 0022552041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221327-1 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0022552041 vs 221327-1 |
MMSD-02-24C-L-36.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-24C-L-36.00-S-K |
51110-0451 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | 0022552041 vs 51110-0451 |
MMSD-02-26-S-05.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-26-S-05.00-S-K |
MMSD-02-24-L-18.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-24-L-18.00-S-K-M |
MMSD-02-26C-L-10.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-26C-L-10.00-S-K |
MMSD-02-30-L-03.94-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-30-L-03.94-S-K-M |
MMSD-02-24C-L-03.00-S-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-24C-L-03.00-S-P |
MMSDT-02-24-S-12.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSDT-02-24-S-12.00-S-K |
MMSD-02-22-S-78.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552041 vs MMSD-02-22-S-78.00-S-K |