Part Details for 0022E0311-9 by TE Connectivity
Overview of 0022E0311-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0022E0311-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4798
|
Newark | 0022E0311-9 |Raychem Te Connectivity 0022E0311-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.6000 | Buy Now |
DISTI #
0022E0311-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6839 | Buy Now |
DISTI #
650-0022E0311-9
|
Mouser Electronics | Multi-Conductor Cables PRICE PER FT RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
RYC0022E0311-9
|
Heilind Electronics | 0022E0311-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Digital & Data Cable - Cheminax - 100 Ω - 22 AWG - -65 to 125 °C RoHS: Compliant |
2340 In Stock |
|
$3.8800 / $6.5800 | Buy Now |
DISTI #
82733614
|
Verical | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) Min Qty: 10 Package Multiple: 5 Date Code: 2424 | Americas - 2340 |
|
$4.6886 / $8.3418 | Buy Now |
DISTI #
RYC0022E0311-9
|
Interstate Connecting Components | 0022E0311-9 | 0 |
|
Buy Now | |
DISTI #
000000000002272436
|
Sager | Multi-Conductor Cables PRICE PER FT Min Qty: 1 | 0 |
|
$3.9300 / $4.9100 | Buy Now |
|
Master Electronics | High Speed Digital & Data Cable - Cheminax - 100 Ω - 22 AWG - -65 to 125 °C RoHS: Compliant |
2340 In Stock |
|
$3.8800 / $6.5800 | Buy Now |
Part Details for 0022E0311-9
0022E0311-9 CAD Models
0022E0311-9 Part Data Attributes
|
0022E0311-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0022E0311-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.156 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.048 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |