Part Details for 002311401 by Altech Corporation
Overview of 002311401 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002311401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7842
|
Newark | Fuse, di, gg,2A,500Vac,400Vdc |Altech 002311401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
002311401-ND
|
DigiKey | FUSE CARTRIDGE 2A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
845-002311401
|
Mouser Electronics | Specialty Fuses Fuse,DI,gG,2A,500VAC,400VDC | 0 |
|
$2.6400 / $3.1700 | Order Now |
DISTI #
71949228
|
RS | Fuse, DI, gG, 2A, 500VAC, 400VDC | Altech Corp 002311401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$1.6200 / $2.6000 | Buy Now |
|
Powell Electronics | Fuse,DI,gG,2A,500VAC,400VDC Min Qty: 1 | 3 |
|
$2.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$1.6200 / $2.6000 | Buy Now |
DISTI #
10102063
|
TestEquity LLC | Altech 002311401 Fuse, DI, gG, 2A, 500VAC, 400VDC | 0 |
|
$2.3100 | Buy Now |