Part Details for 002311406 by Altech Corporation
Overview of 002311406 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002311406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7846
|
Newark | Fuse, di, gg,20A,500Vac,400Vdc |Altech 002311406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
002311406-ND
|
DigiKey | FUSE CARTRIDGE 20A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
845-002311406
|
Mouser Electronics | Specialty Fuses Fuse,DI,gG,20A,500VAC,400VDC | 0 |
|
$2.6900 / $3.1700 | Order Now |
DISTI #
71949232
|
RS | Fuse, DI, gG, 20A, 500VAC, 400VDC | Altech Corp 002311406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $3.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - Holder - 20A - 500 VAC - 400 VDC - DI - gG - Slow Blow. RoHS: Compliant | 4 Factory Stock |
|
$1.6200 / $2.6000 | Buy Now |
|
Powell Electronics | Fuse,DI,gG,20A,500VAC,400VDC Min Qty: 1 | 3 |
|
$2.0000 | Buy Now |
|
Master Electronics | Fuse Cartridge - Holder - 20A - 500 VAC - 400 VDC - DI - gG - Slow Blow. RoHS: Compliant | 4 Factory Stock |
|
$1.6200 / $2.6000 | Buy Now |
DISTI #
10102067
|
TestEquity LLC | Altech 002311406 Fuse, DI, gG, 20A, 500VAC, 400VDC | 0 |
|
$2.3100 | Buy Now |