Part Details for 002312103 by Altech Corporation
Overview of 002312103 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002312103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7850
|
Newark | Fuse, dii, dz,6A,500Vac,400Vdc |Altech 002312103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
002312103-ND
|
DigiKey | FUSE CARTRIDGE 6A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
845-002312103
|
Mouser Electronics | Specialty Fuses Fuse,DII,DZ,6A,500VAC,400VDC | 0 |
|
$1.4000 / $2.3000 | Order Now |
DISTI #
71949236
|
RS | Fuse, DII, DZ, 6A, 500VAC, 400VDC | Altech Corp 002312103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9830 / $1.4570 | Buy Now |
DISTI #
10102071
|
TestEquity LLC | Altech 002312103 Fuse, DII, DZ, 6A, 500VAC, 400VDC | 0 |
|
$1.4200 | Buy Now |