Part Details for 002312402 by Altech Corporation
Overview of 002312402 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002312402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7856
|
Newark | Fuse, dii, gg,4A,500Vac,400Vdc |Altech 002312402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
002312402-ND
|
DigiKey | FUSE CARTRIDGE 4A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
845-002312402
|
Mouser Electronics | Specialty Fuses Fuse,DII,gG,4A,500VAC,400VDC | 0 |
|
$1.7000 / $2.0200 | Order Now |
DISTI #
71949241
|
RS | Fuse, DII, gG, 4A, 500VAC, 400VDC | Altech Corp 002312402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - Holder - 4A - 500 VAC - 400 VDC - DII - gG - Slow Blow. RoHS: Compliant | 12 Factory Stock |
|
$0.9980 / $1.6030 | Buy Now |
|
Powell Electronics | Fuse,DII,gG,4A,500VAC,400VDC Min Qty: 1 | 8 |
|
$1.2300 | Buy Now |
|
Master Electronics | Fuse Cartridge - Holder - 4A - 500 VAC - 400 VDC - DII - gG - Slow Blow. RoHS: Compliant | 12 Factory Stock |
|
$0.9980 / $1.6030 | Buy Now |
DISTI #
10102077
|
TestEquity LLC | Altech 002312402 Fuse, DII, gG, 4A, 500VAC, 400VDC | 0 |
|
$1.4200 | Buy Now |