There are no models available for this part yet.
Overview of 002313102 by ETI Polam
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002313102 by ETI Polam
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
002313102
|
TME | Fuse: fuse, quick blow, 50A, 500VAC, 500VDC, ceramic, DIII, D Min Qty: 1 | 16 |
|
$1.4200 / $1.5700 | Buy Now |